Harwin M20-9750446

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9750446.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+4.87%

CAD Models

Download Harwin M20-9750446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.14
Stock
71,911
42,392
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 4 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts
KK 254 Wire-to-Board Header Single Row Vertical 4 Circuits PA Polyamide Nylon Tin (Sn) Plating
Pin Header, 4 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Harwin M20-9750446 provided by its distributors.

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 4 contacts
Pin Header, TH, 4-Pin 2.54mm Cuttable Push-Pull 3A Tin Black
Connector, Header, 4Pos, 2.54Mm, 1Row; |Harwin M20-9750446
2.54mm (0.1) Pitch SIL Horizontal Throu
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
4 POS. MALE SIL HORIZONTAL THR
CONNECTOR, HEADER, 4POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR