Molex 22-12-1022

KK 5046 ROHS3Compliant Gold Solder Connector Header 13.8muin 0.35mum
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-1022.

Master Electronics

Datasheet1 page20 years ago

JRH Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
-1.61%

CAD Models

Download Molex 22-12-1022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.934
$ 0.464
Stock
661,342
455,713
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Contact Plating
Gold
Tin
Housing Material
-
Nylon
Contact Material
Brass
Copper, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
Connector Wire to Board Header 2 Position 2.5mm Solder Right Angle Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
TE Connectivity171826-2
2POS POST HEADER ASSY, PCB Headers and Receptacles | TE Connectivity 171826-2
HIROSE ELECTRICDF1BZ-2P-2.5DSA
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity5-104935-5
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 22-12-1022 provided by its distributors.

KK 5046 ROHS3Compliant Gold Solder Connector Header 13.8muin 0.35mum
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle
2pin 2.5mm 1 Friction Lock,Header 3A 350nm gold Through hole mounting 13.3mm(height)
PIN HEADER, R/A, 2POS, 1ROW, 2.5MM, TH; Available until stocks are exhausted Alternative available
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole
Molex 22-12-1022 Headers & Wire Housings, 2.5mm, 2 Circuit, Right-Angle Wafer Assembly, 504602Ag
Pin Header PCB - Right-Angle 2P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022121022
  • 22121022