Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104935-5

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104935-5.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Newark

IHS

Factory Futures

Master Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity 5-104935-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.753
Stock
427,862
85,308
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-103904-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
TE Connectivity103904-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity5-104361-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity104361-1
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104935-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
PCB HEADER, 2.54MM, 2 WAY, 1 ROW RIGHTANGLE, CRIMP IDC, 3A, AMPMODU MTE SERIES
Wire-Board Connector Header 2 Position, 2.54Mm; Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mte Series Rohs Compliant: Yes
02 MTE HDR SRRA LATCH PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104935-5 | Internal Number: 5-104935-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104935-5.