Descriptions of Molex 22-14-2044 provided by its distributors.
Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits
Connector Socket Strip Receptacle 4 Position 2.54mm Solder Straight Through Hole Tray
PC Board Connector; Available until stocks are exhausted Alternative available
KK 254 SERIES 2.54MM 4 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole KK® Frame
Molex 22142044 KK 254 Socket 4 Pins 2.54mm Spacing Bottom Entry
PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Headers & Wire Housings KK 100 PCB Assy Btm 04 Ckt Tin
2.54mm Single Row Tin 2.5A 4P -40℃~+80℃ 250V Brass 7.9mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Cross Referenced to MOLEX - Part MOL22-14-2044
CONN, RCPT, 4POS, 1ROW, 2.54MM, TH;
CONN, RCPT, 4POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat