Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19419-0008

2 Contact Plug Housing MX150L 22-18GA 19419-0008 Single Row Configuration
$ 2.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19419-0008.

Sager Electronics

Datasheet2 pages13 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-28.39%

CAD Models

Download Molex 19419-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
Connector Housing, Plug, 2 Contacts, 1 Row, 5.84 mm, Panel Mount, 19429 Series, MX150L, Black
TE Connectivity178392-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
EatonSMS2P1
Souriau PCBConnector housing, 2road, 2.54mmPitch, 1line

Descriptions

Descriptions of Molex 19419-0008 provided by its distributors.

2 Contact Plug Housing MX150L 22-18GA 19419-0008 Single Row Configuration
5.84mm 1x2P 2 1 Without a buckle P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bulk
Automotive Housing, Plug, 2Pos, 18A; |Molex 19419-0008.
Molex Connector housing, 2road, 5.84mmPitch, 1line
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
MX150L SERIES 5.84MM PITCH 2 WAY 1 ROW MALE STRAIGHT PCB HOUSING 19419
MX150L 2 Circuit Plug for 22-18 AWG Wire
MX150L 19419 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Plug Connector Housing 0.230 5.84mm
Automotive Connectors MX150L PLG 01X02P 18-22AWG
Automotive Connectors PLUG 2P 22-18 AWG single
Crimping Terminal Rubber Shell
Series = MX150L / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = Yes / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Rows = 1 / Packaging = Bulk / Housing Material = SPS Glass Filled Crystalline Polymer / Pitch mm = 5.84 / Gender = Plug / Housing Colour = Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194190008
  • 19419-0008.
  • 194190008