Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0418

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0418.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

element14

JRH Electronics

Inventory History

3 month trend:
-36.33%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Cable Accessories Splice Terminal 2AWG Copper 17.2mm
TE Connectivity320383
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 42.4mm²
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Molex 19221-0418 provided by its distributors.

Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
Molex Round Terminal, Bare Terminal, M6 (1/4) Bolt, 7.06mm ID, Max Wire 35mm²
Ring Tongue Terminal, Splice Butt, 2 AWG SOLIS, SOLISTRAND Series
Lug Terminal 2AWG Copper 41.28mm 15.88mm Tin Bag
Ring Tongue Terminals 2 AWG, 1/4 STUD Battery Cable Lug
TERMINAL, COMPRESSION LUG, M6, 2AWG;
MOLEX 19221-0418 COMPRESSION LUG PLATED (BCL-214-PL) SPM
Cross Referenced to MOLEX - Part: MOL19221-0418
BATTERY CABLE LUG PLTD (BCL-114-PL) SPM
CONN RING FLAT 2AWG #1/4 CRIMP
Stud Size = 1/4 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 35 / Cross-Section AWG Max. AWG = 2 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 7.06 / Cable Lug Thickness mm = 2.41 / Cable Lug Width mm = 15.88 / Cable Lug Length mm = 41.28

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210418
  • 192210418
  • BCL-214-PL
  • BCL214PL