Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0408

Compression Style Ring tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Unplated, Carton
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0408.

Molex

Technical Drawing1 page13 years ago
Datasheet2 pages13 years ago
Datasheet1 page19 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-44.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 1/4 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Carton
Ring Tongue Terminal 8AWG Copper 24.99mm Electro Tin VersaKrimp™ T/R
TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
MulticompCRS-ZO-0837
Ring Tongue Terminal 8AWG Copper 26.92mm Tin

Descriptions

Descriptions of Molex 19221-0408 provided by its distributors.

Compression Style Ring tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Unplated, Carton
BATTERY CABLE LUG (BCL-810) SPM | Molex Woodhead/Brad 19221-0408
Connector, LUG TERMINAL, M5, 8AWG, CRIMP;
Lug Terminal 8AWG Copper 30.15mm Tin Bag
Lug Terminal 8AWG 30.15mm 11.13mm Box
Cross Referenced to MOLEX - Part: MOL19221-0408

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210408
  • 192210408
  • BCL-810
  • BCL810