Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0054

Quick Disconnect Terminal 14-16AWG Copper Blue F 40.6mm Tin Perma-Seal™ Bag
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0054.

IHS

Datasheet1 page8 years ago

Molex

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.84%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.8mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ T/R
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin Bag

Descriptions

Descriptions of Molex 19164-0054 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Copper Blue F 40.6mm Tin Perma-Seal™ Bag
TERMINAL, FEMALE BULLET, 3.96MM, 14AWG; Product Range:Perma-Seal 19164 Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Terminal Type:Female Bullet; Insulator Colour:Blue; Insulator Material:NiAc
Diameter mm = 3.96 / Gender = Socket / Insulation Material = Polyamide / Cross-Section Max. mm² = 2.5 / Cross-Section Min. mm² = 1 / Voltage Rating V = 600 / Crimp Terminal Material = Tinned Copper / Crimp Terminal Colour = Blue / Depth mm = 41.4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640054
  • 19164-0054.
  • 191640054
  • SBRB-8156N
  • SBRB8156N