Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19071-0180

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0180.

Upverter

Datasheet2 pages4 years ago

IHS

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-29.45%

CAD Models

Download Molex 19071-0180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
TE Connectivity52263-1
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton

Descriptions

Descriptions of Molex 19071-0180 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
Ring Tongue Terminal 8AWG Copper Red 32.3mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin Loose Piece
Avnet Japan
TERMINAL, RING TONGUE, #10, 8AWG, RED;
RING TERMINAL, M5, PVC, RED, 8AWG;
Cross Referenced to MOLEX - Part: MOL19071-0180
Insulkrimp PVC Insulated RING TONGUE 8 AWG
Terminals RING-TRM 08AWG #10 VYL RED
RING BZD INSULKRIMP (D-656-10X)
RING TERMINAL, M5, PVC, RED, 8AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Product Range:InsulKrimp 19071 Series; Insulator Colour:Red; Insulator Material:PVC (Polyv

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710180
  • 190710180
  • D-656-10X
  • D65610X