Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19071-0150

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0150.

IHS

Technical Drawing1 page15 years ago

Arrow Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+139%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
TE Connectivity52263-1
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity52263
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm L, Tin Plated, Loose
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton

Descriptions

Descriptions of Molex 19071-0150 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
Ring Tongue Terminal 8AWG Copper Red 36.1mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin Loose Piece
InsulKrimp Ring Terminal 8AWG Wire
Cross Referenced to MOLEX - Part: MOL19071-0150
Insulkrimp PVC Insulated RING TONGUE 8 AWG
Terminals RING BZD INSULKRIMP (D-651-38X)
CONN RING CIRC 8AWG #3/8 CRIMP
RING TERMINAL, M9, PVC, RED, 8AWG; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 8AWG; Conductor Area CSA: -; Product Range: InsulKrimp 19071 Series; Insulator Colour: Red; Insulator Material: PVC (Pol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710150
  • 190710150
  • D-651-38X
  • D651-38X
  • D65138X