Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19070-0154

Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 34.21mm Electro Tin InsulKrimp™ T/R
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0154.

Molex

Technical Drawing1 page15 years ago
Datasheet1 page24 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-10-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
Ring Terminal, PVC (Polyvinylchloride), Tin, M5, 12 to 10 AWG, Yellow, InsulKrimp 19070 Series
Spade Terminal, Nylon (Polyamide), Tin, M4, 12 to 10 AWG, Avikrimp 19115 Series
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
TE Connectivity32510
PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece

Descriptions

Descriptions of Molex 19070-0154 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 34.21mm Electro Tin InsulKrimp™ T/R
InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.30mm, Yellow, Tape
Molex 19070-0154 C-240-38Xt Ring Insulkrmp Tape Dbl Space
RING TERMINAL, M9, PVC, YELLOW, 10AWG;
Insulkrimp PVC Insulated RING TONGUE 12-10 AWG
NON-FULL REEL 19070-0154 C24038XT RING INSUL
RING TERMINAL, M9, PVC, YELLOW, 10AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Product Range:InsulKrimp 19070 Series; Insulator Colour:Yellow; Insulator Material:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700154
  • 190700154