Molex 19070-0145

InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0145.

IHS

Technical Drawing1 page15 years ago

Molex

Master Electronics

Farnell

element14

Inventory History

3 month trend:
+7.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
$ 0.342
Stock
59,781
16,227
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
Mount
-
Free Hanging
Termination
Crimp
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Natural
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
TE Connectivity36965
Connector Terminals Splice Terminal 10-22AWGCopper Purple 28.58mm Tin Loose
TE Connectivity53915-1
Spring Spade Terminal 10-22AWG 24.89mm 11.58mm Tin Loose Piece
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of Molex 19070-0145 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton
Ring Tongue Terminal 10-12AWG Copper Yellow 26.3mm Tin InsulKrimp™ Bag
12-10 GA #8 Ring Terminal Yellow Insulated Vinyl
Connector, CRIMP TERMINAL, 10AWG, YELLOW;
RING INSULKRIMP;C-236-08X | Molex Woodhead/Brad 19070-0145
TERMINAL, RING TONGUE, #8, 10AWG, YEL; S
Insulkrimp PVC Insulated RING TNG STUD 8 10-12 AWG
Cross Referenced to MOLEX - Part MOL19070-0145
Terminals RING-TRM 12-10 #08 VYL YEL
CONN RING CIRC 10-12AWG #8 CRIMP
RFTG FTSULKRIMP (C-236-08X) <AZ
TERMINAL, RING TONGUE, #8, 10AWG, YEL; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: InsulKrimp 19070 Series; Insulator Colour: Yellow; Conn

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700145
  • 19070-0145.
  • 19070-0145..
  • 190700145