Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19070-0010

InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 18.01mm, Red, Tape
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0010.

IHS

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.207
$ 0.111
Stock
114,541
78,067
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
Mount
-
-
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
Red

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-12-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 20.70mm
TE Connectivity34155
Crimp Terminal, Fork, #8, 16Awg, Red; |Amp Te Connectivity 34155
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14

Descriptions

Descriptions of Molex 19070-0010 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 18.01mm, Red, Tape
Ring Tongue Terminal 18-22AWG 18.01mm 6mm Electro-Tin InsulKrimp™ T/R
Molex 19070-0010 Terminals Ring Tongue Terminal 18-22 AWG Stud 5-6
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Ring,Screw Terminals,Terminals red wire mounting,free hanging,Through hole mounting 18mm*5.96mm*710μm
RING TERMINAL, M3.5, PVC, RED, 18AWG;
Cross Referenced to MOLEX - Part: MOL19070-0010
Molex Llc Ring Insulkrimp Taped (Aa-220-06Xt)
Terminals RING-TRM 22-18 #06 VYL RED
CONN RING CIRC 18-22AWG #6 CRIMP
RING TERMINAL, M3.5, PVC, RED, 18AWG; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:18AWG; Conductor Area CSA:0.8mm²; Product Range:-; Insulator Colour:Red; Insulator Material:PVC (Polyvinylchloride

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700010
  • 190700010
  • AA-220-06XT