Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19067-0037

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Carton
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19067-0037.

IHS

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+109%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity52041-3
Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin Loose Piece
TE Connectivity52041-1
Ring Tongue Terminal, M6, 1/4", 8Awg; |Te Connectivity Amp 52041-1.
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity52291-1
Terminal, Ring Tongue, 3/8", Red, 8Awg; |Te Connectivity Amp 52291-1

Descriptions

Descriptions of Molex 19067-0037 provided by its distributors.

NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Carton
Ring Terminal, Nylon (Polyamide), Tin, M4, 8 AWG, NylaKrimp 19067 Series
Ring Tongue Terminal 8AWG Copper Red 34.3mm Electro Tin NylaKrimp™ Bag
Ring Terminal Connector 8 Stud Circular 8 AWG Red Crimp
RING NYLAKRIMP FUNNEL ENTRY (D-956-08) | Molex Woodhead/Brad 19067-0037
Krimptite Non-Insulated Terminals NYLAKRIMP RING TNG 8 AWG & stud size
Terminals RING-TRM 08AWG #08 NYL RED

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190670037
  • 190670037