Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19039-0002

Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton

$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19039-0002.

IHS

Datasheet1 page12 years ago

HQonline

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.13%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity61060-1
PIDG Quick Disconnect Terminal 18-22AWG BrassClear RCP 18.64mm Pre-Tin Loose
Quick Disconnect Terminal 18-22AWG Brass Red F 21.84mm Electro Tin InsulKrimp™ Reel
InsulKrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ T/R
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece
PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve

Descriptions

Descriptions of Molex 19039-0002 provided by its distributors.

Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton
Quick Disconnect Terminal 18-22AWG Brass Red F 25.9mm Tin Avikrimp™ Bag
TERMINAL, FEMALE BULLET, CRIMP LIGHT RED; Product Range:Avikrimp 19039 Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:1.3mm²; Terminal Type:Female Bullet; Insulator Colour:Red; Terminal Material:Brass
Diameter mm = 3.96 / Gender = Socket / Insulation Material = Polyamide / Cross-Section Max. mm² = 1.3 / Cross-Section Min. mm² = 0.25 / Crimp Terminal Material = Tinned Brass / Crimp Terminal Colour = Red / Depth mm = 25.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190390002
  • 19039-0002.
  • 190390002
  • BRA-8156N
  • BRA8156N