Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19035-0003

Quick Disconnect Terminal 18-22AWG Copper Red M 25.04mm Electro Tin Avikrimp™ Bag
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19035-0003.

IHS

Datasheet1 page6 years ago
Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-30.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Bullet Terminal, InsulKrimp 19034, 22AWG to 18AWG, Male Bullet, PVC (Polyvinylchloride)
TE Connectivity165143
Terminal, Wire Pin, 22-16Awg; |Amp Te Connectivity 165143
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Snap Plug Terminal 18-22AWG Copper M 24.13mm Tin InsulKrimp™ Bag
TE Connectivity342126-1
AMP FROM TE CONNECTIVITY 342126-1 Pin Terminal, PLASTI-GRIP Series, Crimp, 22 AWG, 16 AWG, 1.42 mm, 1.8 mm
Vinyl Insulated Butted Seam Flanged Block Fork Terminal | 3M BS-21-6-P

Descriptions

Descriptions of Molex 19035-0003 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Copper Red M 25.04mm Electro Tin Avikrimp™ Bag
Diameter mm = 3.96 / Gender = Plug / Insulation Material = Polyamide / Crimp Terminal Material = Tinned Copper / Crimp Terminal Colour = Red / Depth mm = 25.17
TERMINAL, MALE BULLET, RED; Product Range:Avikrimp 19035 Series; Wire Size (AWG):22AWG to 18AWG; Conductor Area CSA:1.3mm²; Terminal Type:Male Bullet; Insulator Colour:Red; Insulator Material:Nylon (Polyamide); Terminal

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190350003
  • 190-35-0003
  • 190350003
  • A-569
  • A569