Molex 19006-0019

Molex Flag Terminal, Insulated Flat Terminal, 19006 Series, Receptacle, 6.35 x 0.81mm Tab
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19006-0019.

IHS

Datasheet1 page9 years ago

TME

Molex

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+11.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 12 to 10 AWG, Brass, Yellow
PanduitFSD82-12-C
Panduit FSD82-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 10AWG, Yellow, 100Pcs
TE Connectivity328309
Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of Molex 19006-0019 provided by its distributors.

Molex Flag Terminal, Insulated Flat Terminal, 19006 Series, Receptacle, 6.35 x 0.81mm Tab
Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 12 to 10 AWG, Brass, Yellow
Quick Disconnect Terminal 10-12 AWG Female 19.45mm 9.9mm Tin Loose Piece
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 3.3 / Cross-Section Max. mm² = 5 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 17.2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190060019
  • 190060019
  • C-5211
  • C5211