Molex 19002-0044

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 12 to 10 AWG, Brass, Yellow
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0044.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page5 years ago

TME

IHS

element14

Molex

Inventory History

3 month trend:
-13.94%

CAD Models

Download Molex 19002-0044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 12 to 10 AWG, Brass, Yellow
Avikrimp Fully Insulated Quick Disconnect, Female, for 12-10 AWG Wire, Box, Carton
Disconnect Terminal, 10-12AWG, Brass, Female, 25.14mm, Tin Plated, Bulk
PanduitFSD82-12-C
Panduit FSD82-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 10AWG, Yellow, 100Pcs
TE Connectivity328309
Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece

Descriptions

Descriptions of Molex 19002-0044 provided by its distributors.

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 12 to 10 AWG, Brass, Yellow
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.4mm Tin Avikrimp™Carton
Quick Disconnect Terminal 10-12 AWG Female 26.4mm 9.7mm Tin Loose Piece
FEMALE DISCONNECT, 6.35MM, 12-10AWG, YEL; Product Range:Avikrimp 19002 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 3.3 / Cross-Section Max. mm² = 5 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Yellow / Overall Length mm = 26.4 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020044
  • 19002-0044.
  • 190020044
  • C-5265
  • C5265