Molex 19002-0013

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19002-0013.

IHS

Datasheet1 page16 years ago

Newark

Mouser

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.34%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.315
$ 0.315
Stock
439,236
187,991
187,991
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Mount
-
Adhesive
Adhesive
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Red
Red
Red

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Electro Tin Avikrimp™ Bag
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red

Descriptions

Descriptions of Molex 19002-0013 provided by its distributors.

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton
TERMINAL 22-18 AWG BRASS NYLON INSULATED TIN 0.12 IN. RED FEMALE, 19002 SERIES
Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Bag
Quick Disconnect Terminal 18-22 AWG Female 20.3mm 5.8mm Tin Loose Piece
Gender = Socket / Tab Width mm = 2.79 / Tab Thickness mm = 0.51 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Overall Length mm = 20.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020013
  • 190020013
  • AA-5275
  • AA5275