Molex 19-09-2129

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2129.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-24.76%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity350735-4
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770041-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2129 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
CONNECTOR W/O 2.36MM DIA | Molex Incorporated 19-09-2129
CONNECTOR HOUSING, PLUG, 12POS; Product; CONNECTOR HOUSING, PLUG, 12POS; Product Range: Standard .093" 3191 Series; Gender: Plug; No. of Positions: 12Positions; Pitch Spacing: 6.7mm; Body Material: PA Polyamide (Nylon) 6/6; Connecting Termination: Crimp; Contact Current: 9A
Pin & Socket Connectors CONNECTOR W/O 2.36MM DIA
Locking Ramp Plug, 12-Pin, Male/Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 27.05mm H
Conn Housing PL 12 POS 6.7mm Crimp ST Cable Mount Bag
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 12 Circuits
Cross Referenced to MOLEX - Part MOL19-09-2129

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092129
  • 019092129
  • 19-09-2129.
  • 1909-2129
  • 19092129