Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-12-2025

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-12-2025.

X-ON

Datasheet3 pages8 years ago

Molex

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-10-10
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
Header Connector,pcb Mount,recept,2 Contacts,pin,0.312 Pitch,pc Tail Terminal,locking
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-2P-7.92DSA(05)
2-Pin Header, Latch Holder 25A 1μm Cu, Cu-Sn Beige TH 17.22mm(L) × 12.45mm(H)
HarwinD3088-98
HARWIN D3088-98 Jumper (Busbar), Shorting, Shorting Plug, PCB, 2 Ways, 10.16 mm

Descriptions

Descriptions of Molex 03-12-2025 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Header Connector, cable Mount, recept,2 Contacts, pin/Skt,0.33 Pitch, polarized Lck Rohs Compliant: Yes |Molex 03-12-2025
3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 2 Circuits, Natural (Translucent)
Locking Ramp,Plug 1 2pin Sliding lock Male or Female Crimping Natural color snap-in mounting,snap fit,panel mount 17.5mm*15.2mm*15.24mm
CONNECTOR HOUSING, PLUG, 2POS, 8.38MM; Product Range: HCS-125 42179 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 8.38mm; For Use With: Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003122025
  • 003122025
  • 03122025
  • 3/12/2025
  • 3122025
  • 4217902P