Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-0065

D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole 0.122, Plug
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0065.

Molex

Technical Drawing0 pages0 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+11.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Molex 173107-0065 provided by its distributors.

D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole 0.122, Plug
Conn D-Sub PIN 2Power/15Signal POS Solder Cup ST Cable Mount 17 Terminal 1 Port FCT Products Carton
D-Sub Connector, Plug, 17 Contacts, 2.54 mm, Gold, Copper Alloy, Panel Mount, Straight, PBT, 1 Port
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 17 Circuits Max, 15 Signal Contacts Loaded, Green Insulator
Pin Configuration = 17W2 / Signal Contacts = 15 / Special Contacts = 2 / Gender = Plug / D-Sub Connector Type = DB-25 / Termination Type = Soldering Lugs / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 53.1 / B mm = 47 / C mm = 41.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731070065