Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-0057

Conn D-Subminiature M 3Power POS 6.86mm Crimp ST Panel Mount 3 Terminal 1 Port Carton
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0057.

IHS

Datasheet3 pages2 years ago

Molex

Farnell

Inventory History

3 month trend:
-8.36%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-11-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

AmphenolL717TWB5W5P
Conn D-Sub PIN 5Power POS 6.8mm Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
AmphenolL77TWB5W5S
Combination Layout D Sub Connector, TW, DB-5W5, Receptacle, 5 Contacts, 5 Power, Solder Cup
AmphenolL777TWA3W3P
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Crimp Terminal, Hole 0.12
ITT / CannonDBM5W5S
D Subminiature Connector, 5 Contact(s), Female, 0.268 inch Pitch, Solder Terminal, Hole .12
ITT / CannonDAM3W3S
Conn D-Subminiature RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonDCM8W8P
Conn D-Sub PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
AmphenolL717TWA3W3P
Conn D-Sub M 3Power POS 6.86mm Solder Cup ST Cable Mount 3 Terminal 1 Port Bag
AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
ITT / CannonDAMM3W3P
Conn D-Sub PIN 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonDBMM-5W5S
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle

Descriptions

Descriptions of Molex 173107-0057 provided by its distributors.

Conn D-Subminiature M 3Power POS 6.86mm Crimp ST Panel Mount 3 Terminal 1 Port Carton
Metal Backshell for D-Sub; Size 5; 45 Angle Cable; Rubber Bushing; Lock Screw
D-Sub Housing, Plug, 3Pos, Da-3W3, Steel; No. Of Positions:3Positions; Connector Type:combo Layout D Sub; Connector Shell Size:da-3W3; Product Range:173107 Series; Gender:plug; Connector Body Material:steel Body
D-Sub hybrid-plug Temperature range: -55 ... +130 °C Insulator: PBT glass-fibre-reinforced (UL 94 V-0) black Contact material: CuNi+Au (Hard Gold-Plated) Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 15 (DA-15) Requirement level: 1 (> 500 Mating Cycles) Termination: Solder Cup / Solder Lug / Straight Rated voltage: 125 VAC Signal contacts: 0 Special contacts: 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173107-0057.
  • 1731070057
  • F 3W3PC-K120
  • F3W3PC-K120