ITT / Cannon DBM5W5S

D Subminiature Connector, 5 Contact(s), Female, 0.268 inch Pitch, Solder Terminal, Hole .12
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM5W5S.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+4.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
ITT / CannonDAM3W3S
Conn D-Subminiature RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonDCM8W8SA197
Conn D-Sub SKT 8Cavity POS Solder Cup ST Panel Mount 8 Terminal 1 Port
ITT / CannonDCM-8W8S-K126
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon DBM5W5S provided by its distributors.

D Subminiature Connector, 5 Contact(s), Female, 0.268 inch Pitch, Solder Terminal, Hole .12
Conn Combo D-Subminiature SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
D-SUB COMB CONNECTOR, RCPT, DB-5W5; Product Range: Combo D D*M Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Receptacle; No. of Power Positions: 5; Contact Termination Type: Crimp; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; Contact Type: 5 Power; No. of Contacts: 5Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBM-5W5S
  • DBM-5W5S.