Molex 90120-0123

Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0123.

Upverter

Datasheet2 pages5 years ago
Technical Drawing2 pages7 years ago

Molex

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-48.89%

CAD Models

Download Molex 90120-0123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.391
$ 0.391
Stock
194,386
860,535
860,535
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Nickel
Gold, Nickel
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
Header Connector,pcb Mount,recept,3 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck
Molex 22-23-5031 KK 254 Solid Header, Vertical, 3 Circuits, with Kinked PC Tails
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin

Descriptions

Descriptions of Molex 90120-0123 provided by its distributors.

Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
C-Grid III Through Hole PCB Header, Straight, 3 Contacts, 1 Rows, 2.54mm Pitch
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
HEADER, C-GRID III, VERT, 3WAY; Connector Type:Board to Board; Series:C-Grid III; Gender:Header; Contact Plating:Tin; Contact Material:Brass; Connector Type:Board to Board; Contact Material:Brass; Contact Plating:Tin; Termination Method:Through Hole Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.901200123
  • 0901200123
  • 901-20-0123
  • 90120-0123.
  • 901200123