Molex 171856-0003

3-Pin Header, 2.54mm Pitch, 1 Friction Lock, 4A, 1.52μm Tin, Black, TH, 7.47mm L × 6.35mm H
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171856-0003.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Newark

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.72%

CAD Models

Download Molex 171856-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts

Descriptions

Descriptions of Molex 171856-0003 provided by its distributors.

3-Pin Header, 2.54mm Pitch, 1 Friction Lock, 4A, 1.52μm Tin, Black, TH, 7.47mm L × 6.35mm H
Pin Header, 3 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
CONN, RECT, HEADER,2.54MM PITCH,3 POS, W-TO-B, RPC, VERT, KK SER, FRICTION LOCK, TIN
KK 254 RPC Vertical Header, 2.54mm Pitch, Friction Lock, Reflowed Matte Tin (Sn) Plating, 7.44mm Mating Pin Length, 2.34mm Tail Length, Bag, 3 Circuits
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Pitch mm = 2.54 / Contacts = 3 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Matte Tin / Shrouded = Yes / Mating Pin Length mm = 7.44 / Mounting Pin Length mm = 2.34 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-1 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171856-0003.
  • 1718560003