Molex 172159-0611

Card Edge Connector, 0+11 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172159-0611.

Molex

Datasheet2 pages11 years ago
Datasheet1 page12 years ago
Technical Drawing2 pages12 years ago

Master Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.77%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 11 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-1
Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640595-1
Conn HDR and Receptacle IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 172159-0611 provided by its distributors.

Card Edge Connector, 0+11 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 11 Circuits
CONNECTOR, RCPT, 11POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 11Contacts; Gender: Receptacle; Product Range: EdgeMate 172159 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172159-0611.
  • 1721590611