Molex 09-50-3111

Rectangular Power Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-3111.

TME

Datasheet2 pages10 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 11 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity1-640250-1
Connector Housing; Gender:Female; No. Of |Te Connectivity Amp 1-640250-1
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 09-50-3111 provided by its distributors.

Rectangular Power Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 11 Circuits, Natural
Connector Housing Receptacle 11 Position 3.96mm Straight Bag
Molex Connector Housing, 11-Pos, 3.96mm Pitch, 1 Row
KK 396 SERIES 3.96MM PITCH 11 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 2139
Conn Housing F 11 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Headers & Wire Housings 156 KK Term Hsg W/Ramp Nylon 11Ckt
Wtb Housing, Rcpt, 11Pos, 1Row, 3.96Mm; |Molex 09-50-3111
CONN HOUSING, RCPT, 11POS, 3.96MM;
CONN HOUSING, RCPT, 11POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000950-3111
  • 0009503111
  • 009503111
  • 09-50-3111.
  • 09503111
  • 9503111