TE Connectivity 4-640595-1

Conn HDR and Receptacle IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640595-1.

IHS

Datasheet3 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-1
Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644465-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle
TE Connectivity4-644463-1
Conn IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640601-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 4-640595-1 provided by its distributors.

Conn HDR and Receptacle IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount Bag/Box
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
26 AWG Locking Ramp Receptacle, 3.96mm Pitch, 11-Pin, 2.03μm Tin, Blue, IDC, Wire Mount, Free Hanging, TH, 43.59mm L × 18.42mm H
CONNECTOR, RCPT, 11POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640595-1 .