TE Connectivity 4-640429-1

Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640429-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages16 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-644463-1
Conn IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-644465-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle
TE Connectivity4-640595-1
Conn HDR and Receptacle IDC Connector RCP 11 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640601-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 4-640429-1 provided by its distributors.

Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
Headers & Wire Housings 11 Pos Recpt 24; |Te Connectivity Amp 4-640429-1
MTA-156 RoHS Compliant COMMERCIAL UL Receptacle Rectangular Connector 25Cycles UL94V-2 24AWG 8.0064N
11P MTA156 CONN ASSY 24AWG WHT
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
24 AWG Locking Ramp,Receptacle 3.96mm 1 11pin 2.03μm tin white IDC wire mounting,free hanging,Through hole mounting 43.59mm*9.017mm*18.42mm
CONNECTOR, RCPT, 11POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640429-1 .