Molex 09-50-7111

Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7111.

IHS

Datasheet2 pages11 years ago

Molex

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 11 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Card Edge Connector, 0+11 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity1-640250-1
Connector Housing; Gender:Female; No. Of |Te Connectivity Amp 1-640250-1
TE Connectivity2132781-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-7111 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal
Receptacle 11-Pin Non-Gendered Crimp Natural Wire Mount Free Hanging TH
KK 3.96mm Crimp Terminal Housing, 11 Circuits, Natural
Headers & Wire Housings 156 KK Term Hsg O/Ramp Nylon 11Ckt
Conn Housing F 11 POS 3.96mm Crimp ST Cable Mount KK® Bag
CONN HOUSING, 3.96MM, RCPT, 11POSITIONS;
WIRE-BOARD CONNECTOR RECEPTACLE 11POS, 3; WIRE-BOARD CONNECTOR RECEPTACLE 11POS, 3.96MM; Connector Type:Wire to Board; Series:KK; Gender:Receptacle; No. of Contacts:11; No. of Rows:1; Pitch Spacing:3.96mm; Connector Type:Wire-to-Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507111
  • 009507111
  • 09-50-7111.
  • 09507111
  • 9507111