Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2132813-2

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132813-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download TE Connectivity 2132813-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640602-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 2132813-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
2 Pos. Power Connector, Wire-to-Board, 11A, 600V, Female Socket
2 Position 2 Row 3.96 mm Economy Power II Receptacle Housing w/ Retainer
3.96mm 1x2P 2 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
WIRE TO BOARD HOUSING , PLUG, 2POS, 1ROW; Product Range:TE - Economy Power II Series; Series:Economy Power II; Contact Termination:(Not Available); Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm ;RoHS Compliant: Yes
2 pos. EP II housing w/rtnr Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Alignment: With Mating Retention: With Mating Retention Type: Latch Locking Latch Receptacle Housing With | Standard Rectangular Connector | Part Number: 2132813-2 | Internal Number: 2132813-2 | TE Connectivity | Economy Power II

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132813-2.