Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172063-0312

Molex Gold plated crimping terminal Female terminal, Mega-Fitseries, maximum4mm², min2.5mm²
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172063-0312.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page12 years ago

IHS

Upverter

TME

element14 APAC

Inventory History

3 month trend:
-36.77%

CAD Models

Download Molex 172063-0312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of Molex 172063-0312 provided by its distributors.

Molex Gold plated crimping terminal Female terminal, Mega-Fitseries, maximum4mm², min2.5mm²
CONTACT, SOCKET, 12AWG, CRIMP; Product Range:Mega-Fit 172063 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG Max:12AWG;
Gender = Female / Body Orientation = Straight / Series = Mega-Fit / Current Rating A = 23 / Contact Material = Copper Alloy / Contact Plating = Gold / Wire Size AWG Max. AWG = 12

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172063-0312.
  • 1720630312
  • 1720630312.