Molex 171856-1002

2.54mm Pitch KK 254 RPC Vertical Header with Friction Lock 15um Gold Plating Pin 12.95mm 2 Circuits
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171856-1002.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

TME

Inventory History

3 month trend:
-40.12%

CAD Models

Download Molex 171856-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
2.54mm Pitch KK 254 RPC Vertical Header with Friction Lock Tin Plating Pin 12.95mm 2 Circuits
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Gold Plating
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2-Pin Header, Push-Pull, 3A, Gold Plated, Black, TH, 5.08mm L × 11.22mm H
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 171856-1002 provided by its distributors.

2.54mm Pitch KK 254 RPC Vertical Header with Friction Lock 15um Gold Plating Pin 12.95mm 2 Circuits
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, THT, Polyamide
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Headers & Wire Housings KK RPC 100 Hdr FrLk Vert 02 Ckt 15Au
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WTB CONN, HEADER, 2POS, 1ROW, 2.54MM;
2pin 2.54mm 1 Friction Lock,Header 4A 380nm gold Black Through hole mounting 4.93mm(Length)*6.35mm(height)
KK Hdr Vrt 2 Ckt 2.54mm Pitch 15um Au
WTB CONN, HEADER, 2POS, 1ROW, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:KK 254 171856 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171856-1002.
  • 1718561002