Descriptions of Molex 171856-0002 provided by its distributors.
2.54mm Pitch KK 254 RPC Vertical Header with Friction Lock Tin Plating Pin 12.95mm 2 Circuits
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
CONN, RECT, HEADER,2.54MM PITCH,2 POS, W-TO-B, RPC, VERT, KK SER, FRICTION LOCK, TIN
Molex 2.54mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: KK 254 171856 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle