Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-10-2021

KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Gold Plating
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-10-2021.

IHS

Datasheet2 pages12 years ago

Molex

Future Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+28.01%

CAD Models

Download Molex 22-10-2021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
Board-To-Board Connector, M20 Series, Through Hole, Header, 2, 2.54 mm, Gold Plated Contacts
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 22-10-2021 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Gold Plating
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT, Polyamide
Connector Unshrouded Header HDR 2 Position 2.54mm Pitch Solder Straight Through Hole
CONN, PIN HDR, 2POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: KK 254 4030 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022102021
  • 022102021
  • 22/10/2021
  • 22102021
  • A-4030-02A241