Descriptions of Molex 171850-0700 provided by its distributors.
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Micro-Fit TPA Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3 mm, 171850 Series, Nylon, Micro-Fit TPA, Black
Connector Housing, Rcpt, 7Pos; |Molex 171850-0700
Conn Housing RCP 7 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Molex Connector Housing, 7-Way, 3mm Pitch, 1 Row
Power to the Board MICRO-FIT 3.0 REC 01X07P
Micro-Fit TPA Housing, Receptacle, 7 Poles, 1 Rows, 3mm Pitch
MOLEX 171850-0700 MICROFIT 3.0 RECPT 1 ROW V-0 TPA 07 CKT
CONN HOUSING, RCPT, 7POS, 3MM, BLACK;
CONN HOUSING, RCPT, 7POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 TPA 171850 Series; Gender:Receptacle; No. of Positions:7Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socke