Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 16-02-1115

Molex Tin-Plated Crimp Terminal, Female Contact, SL Series, Max 0.3mm², Min 0.2mm²
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-1115.

Molex

Datasheet1 page22 years ago
Datasheet1 page13 years ago

JRH Electronics

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+40.35%

Supply Chain

Country of OriginUS
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of Molex 16-02-1115 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Female Contact, SL Series, Max 0.3mm², Min 0.2mm²
SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag
Connector Accessory, 0.064in Max Cable Dia, Contact, Phosphor Bronze
Headers & Wire Housings SL Term Crp HiFrc F 30 SAu 22-24 Loose
Crimp Socket Contact Phosphor Bronze 22 AWG - 24 AWG
Cross Referenced to MOLEX - Part MOL16-02-1115
Contact SKT Crimp ST Cable Mount Bag
Avnet Japan
CONN SOCKET 22-24AWG CRIMP GOLD
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:SL 71851 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 16-02-1115... SL 70066 & 70450 Series Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Gender:Receptacle; Wire Size (AWG):24AWG to 22AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016021115
  • 016021115
  • 16-02-1115.
  • 16-02-1115..
  • 16-02-1115...
  • 16021115
  • 71851-0226