Molex 16-02-0108

SL Crimp Terminal Series 70021 Male with Tin (Sn) Plated Contact 24-30 AWG Bag
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0108.

Sager Electronics

Datasheet2 pages4 years ago

Jameco (USA)

IHS

Molex

Master Electronics

Inventory History

3 month trend:
-9.60%

CAD Models

Download Molex 16-02-0108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.

Descriptions

Descriptions of Molex 16-02-0108 provided by its distributors.

SL Crimp Terminal Series 70021 Male with Tin (Sn) Plated Contact 24-30 AWG Bag
Connector Accessory, 0.063in Max Cable Dia, Contact, Phosphor Bronze
Connector Contact Male 1 Position Crimp Straight Free Hanging
Terminal, Pin, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 16 Series, SL
Headers & Wire Housings SL Male Crp Term 24-30awg Tin Lse
Cross Referenced to MOLEX - Part MOL16-02-0108
Crimp Terminal, Male, Tin, 24 ... 30AWG
Contact PIN Crimp ST Cable Mount Bag
Avnet Japan
CONTACT, PIN, 30-24AWG, CRIMP;
CONTACT, PIN, 30-24AWG, CRIMP; Product Range:SL 70021 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex SL 70066 & 70107 Series H

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020108
  • 016020108
  • 16-02-0108.
  • 16-02-0108..
  • 1602-01-08
  • 16020108
  • 70021-0204
  • 700210204