Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-91-3033

Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD SL™ Tube
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-3033.

IHS

Datasheet3 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+51.76%

CAD Models

Download Molex 15-91-3033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.21
$ 2.21
Stock
7,422
20,746
20,746
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Bronze
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions71607-303LF
Push-Pull Receptacle, 3 Pin, Female Socket, Gray, SMD, Adhesive Mount, 7.54mm L × 10.9mm H
TE Connectivity5-147278-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, AMPMODU
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions95293-101-03LF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD Bulk
Amphenol Communications Solutions91601-303LF
Conn, Rcpt, 3Pos, 1Row, 2.54Mm; |Amphenol Communications Solutions 91601-303LF
Header Latch Holder 3-Pin 2.54mm 3A 760nm Gold Black SMD 10.17mm L

Descriptions

Descriptions of Molex 15-91-3033 provided by its distributors.

Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD SL™ Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.75µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONN, R/A PIN HDR, 3POS/1ROW, 2.54MM/SMT; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Product Range:SL 70634 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015913033
  • 015913033
  • 15913033
  • 70634-0072