What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 151048-1609

Header£¬Latch Holder 2 6pin Male Pin red Through hole mounting 20.34mm(Length)*15mm(height)

$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151048-1609.

Farnell

Datasheet2 pages10 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-19.34%

CAD Models

Download Molex 151048-1609 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized,
Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, Mtsw-203-10-T-Q-320-Ra; |Samtec, Inc. MTSW-203-10-T-Q-320-RA
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 151048-1609 provided by its distributors.

Header£¬Latch Holder 2 6pin Male Pin red Through hole mounting 20.34mm(Length)*15mm(height)
Connector, Header, 6Pos, 2Row, 6.5Mm; |Molex 151048-1609
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, Glow-Wire Capable, 6 Circuits, Red
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 6 POS 6.5mm Solder ST Thru-Hole Frame
MOLEX 151048-1609 65mm WTB Hdr wbosskink Tray Red 6Ckt
Headers & Wire Housings CP-6.5 WTB HDR 06P RED
CP6.5 HDR GW DR VRT 6CKT POLZ POSLCK RED
Pitch mm = 6.5 / Contacts = 6 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Matte Tin / Shrouded = Yes / Mating Pin Length mm = 8.85 / Mounting Pin Length mm = 3.8 / Current Rating A = 10 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CP-6.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151048-1609.
  • 1510481609