Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1062

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1062.

X-ON

Datasheet2 pages10 years ago

_legacy Avnet

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.33%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural
TE Connectivity / AMP106527-6
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action Connector
TE Connectivity1969614-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 15-31-1062 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 6 Contact(S), Female, Straight, Crimp Terminal, Locking, Natural Insulator,
Connector HOUSING, RCPT, 6POS; Product Range:5025 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:4.8mm; For Use With:Molex 15-31-1062.. 5005 Series Contacts; SVHC:No SVHC (15-Jan-2018); Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:6Contacts; No. of Rows:2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311062
  • 15-31-1062..
  • 15311062