Harwin M20-8770342

CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8770342.

Newark

Datasheet2 pages7 years ago
Datasheet1 page13 years ago

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-95.00%

CAD Models

Download Harwin M20-8770342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.542
$ 0.542
Stock
13,077
927,009
927,009
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
Brass
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 1 Voided
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 3 Voided
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole

Descriptions

Descriptions of Harwin M20-8770342 provided by its distributors.

CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 3 contacts
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, VERTICAL, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: M20-87 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR