Descriptions of Molex 15-06-0066 provided by its distributors.
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 6 Contacts, 2 Rows, 4.2 mm, Panel Mount, 42475 Series, Nylon, Mini-Fit BMI
4.2mm 2x3P 3 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
MINIFIT JR BMI PLG DLRW V-0 6CKT NAT | Molex Incorporated 15-06-0066
Molex 15060066 Mini-fit Bmi Plug Housing 4.2mm Pitch 6-pin Pa Nylon
Plug 2 6pin Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount 16.8mm(height)
Mini-Fit BMI Plug Housing, 4.20mm Pitch, Dual Row, with Panel Mount Ears, Nylon 6/6 UL 94V-0, 6 Circuits, Natural
Headers & Wire Housings MINI-FIT BMI PLG 02X03P 94V-0
CONN HOUSING, PLUG, 6POS, 4.2MM, NATURAL;
4.20MM PLUG HSG 6P 2ROW W/PNL MT EARS
REC PR Conn 6 Cont CrpTermPlug
CONNECTOR, HOUSING, PLUG, 6 POSITION; Product Range:Mini-Fit BMI Series; No. of Positions:6; Pitch Spacing:4.2mm; For Use With:Mini-Fit Plus HCS 46012, Mini-Fit 5558 Series Male Crimp Terminals