Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 14-60-0052

Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount Tube
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-60-0052.

Molex

Technical Drawing1 page15 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
+5.67%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103956-4
Socket header, 5 pole, pitch 2.54 mm, straight, black, 5-103956-4
TE Connectivity5-103961-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103957-4
Connector IDC Connector Receptacle 5 Position 2.54mm IDT Straight Cable Mount Strip

Descriptions

Descriptions of Molex 14-60-0052 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount Tube
Avnet Japan
Molex Crimp Connector Housing, 5 Pos, 2.54mm Pitch, 1 Row
Connector, Rcpt, 5Pos, 1Row, 2.54Mm; |Molex 14-60-0052
2.54MM SL CONNECTOR;FEMALE;24 AWG;TIN;5 CIRCUIT;A-70400-0144
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 5 Circuits
CONN, IDC RCPT, 5POS, 1ROW, 2.54 MM, BLK;
Headers & Wire Housings 2.54MM SL IDT 01X05P FM
Cross Referenced to MOLEX - Part MOL14-60-0052
Socket Housing 5P Polyester Alloy Socket Black
CONN, IDC RCPT, 5POS, 1ROW, 2.54 MM, BLK; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:SL 70400 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014600052
  • 014600052
  • 14600052
  • A-70400-0144