TE Connectivity 103957-4

Connector IDC Connector Receptacle 5 Position 2.54mm IDT Straight Cable Mount Strip
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103957-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.67%

CAD Models

Download TE Connectivity 103957-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.604
$ 0.892
Stock
69,386
292,478
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103959-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
24 AWG Receptacle 2.54mm 5-Pin 3.81μm Tin Black IDC Wire Mount TH 12.67mm × 3.5306mm × 15.24mm
TE Connectivity103957-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 103957-4 provided by its distributors.

Connector IDC Connector Receptacle 5 Position 2.54mm IDT Straight Cable Mount Strip
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
22-26 AWG Latch Lock,Receptacle 2.54mm 1 5pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 50.55mm*2.49mm*5.08mm
Wire-Board Connector Receptacle, 5Pos, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Body Material:Thermoplastic Rohs Compliant: No |Te Connectivity Amp 103957-4
4X5 MTE RCPT SR LATCH .100CL Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 5 Receptacle Connector Assembly With | Part Number: 103957-4 | Internal Number: 103957-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty