What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 14-56-7027

Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Tube
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-56-7027.

Molex

Technical Drawing1 page15 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.16%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
TE Connectivity103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Automotive Tube
TE Connectivity3-644042-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-103958-2
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Communications Solutions65039-035ELF
Amphenol Communications Solutions Connector housing, 2road, 2.54mmPitch, 1line
TE Connectivity643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 14-56-7027 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Tube
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
Conn, Hdr, Molex 14-56-7027; |Molex 14-56-7027
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 2 Circuits
Headers & Wire Housings SL 2.54MM IDT FE 1X02P
Cross Referenced to MOLEX - Part MOL14-56-7027
Headers & Wire Housings FEMALE IDC 2P
CGRID SL IDT OPT G 15 SAU 2CKT
RECEPTACLE, 2WAY; Connector Type:Wire to Board; Series:70400; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014567027
  • 014567027
  • 14567027
  • A704002976