Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644042-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644042-2.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-21.01%

CAD Models

Download TE Connectivity 3-644042-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 1.01
Stock
120,470
26,350
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity3-641238-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity3-640623-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity / AMP641190-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644044-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity641191-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-644042-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Idc Conn, Rcpt, 2Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-644042-2
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Tyco Electronics IDCConnector, MTA-100series, Mother seat, 2road, 2.54mmPitch, Cable installation
CONNECTOR FH IDC 2 WAY REC 22AWG MTA-100
IDC Connector (Niu Jiao/Jian Niu)
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers&Wire Housings REC 02P C/E 22AWG W/ TABS
Gold 2.54mm 1 P=2.54mm IDC Connectors ROHS
02P MTA100 CONN ASSY LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-644042-2 | Internal Number: 3-644042-2 | 02P MTA100 CONN ASSY LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Gold Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-644042-2 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644042-2.