What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 130244-1202

Conn Photo Solar M 1 POS Crimp ST Cable Mount Solar
$ 15.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 130244-1202.

Molex

Datasheet1 page12 years ago

TME

Master Electronics

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-10-01
LTD Date2016-12-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
CONN., PHOTOVOLTAIC, DC PIN HOUSING, MALE, 14 AWG, SOLARSPEC, CABLE, 15A, BLACK
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
TE Connectivity1987280-1
Solar Connectors / Photovoltaic Connectors HVT PIN CONTACT
Amphenol SolarH4CMC2DI
Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MALE 14 AWG
TE Connectivity1987280-2
Solar Conn/Photovoltaic Conn HVT PIN CONTACT

Descriptions

Descriptions of Molex 130244-1202 provided by its distributors.

Conn Photo Solar M 1 POS Crimp ST Cable Mount Solar
ASSEMBLY KIT PV SOLAR DC CONNECTOR 14-10 AWG
SolarSpec Pin Male Housing Kit, 5 pieces, includes Pin Contact, 4.00 to 6.00mm2 (10-12 AWG) Cable, Cable Opening 8.40mm
CONN PIN ASSEMBLY KIT 10-12AWG
Socket Assembly/Molex |Molex 130244-1202
SOLARSPEC PIN KIT 10-12AWG 6 0V 20-30A
PLUG, SOLARSPEC 4-6MM2, PK 5; Series:SolarSpec; SVHC:No SVHC (19-Dec-2011); Connector Mounting:Cable; Gender:Plug; No. of Rows:1
SOLARSPEC ASSY MALE-TERM 12-10AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1302441202