Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1201030001

PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, 90° Angle
$ 119.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201030001.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+18.53%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
TE Connectivity1658609-4
D Sub Connector, Standard, 9 Position, R; |Te Connectivity Amp 1658609-4
AmphenolL17DEFRA09S
D Sub Connector, 17D Series, De, Recepta; |Amphenol Communications Solutions L17DEFRA09S
HARTING Elektronik09661186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
AmphenolL117DEFRA09S
D Sub Conn, Rcpt, 9Pos, Idc/Idt; No. Of |Amphenol Communications Solutions L117DEFRA09S

Descriptions

Descriptions of Molex 1201030001 provided by its distributors.

PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, 90° Angle
D Sub Connector, Profibus; |Molex / Brad 1201030001
Conn Profibus/D-Sub F 9 POS RA 9 Terminal 1 Port
DIAG;PROFIBUS;DSUB;9PIN;CON;V-90DEG;WDG; Cat.No.: PA9D01-42, 13 WL 120103
D-Sub Tools & Hardware D-SUB 9PIN R/A W/DIAGNOSTIC
Molex D-SubConnector, CMDseries, right angle body
DIAGPROFIBUSDSUB9PINCONV-90DEG PROFIBUS MISC.
DIAGPROFIBUSDSUB9PINCONV-90DEG PA9D01-42
D-SUB CONN, WITH LED, R/A, 9POS, IP67; Gender: Plug; Product Range: Profibus 120103 Series; No. of Contacts: 9Contacts; D Sub Shell Size: DE; Contact Termination Type: Solder; Connector Body Material: Zinc 20J8963

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00PA9D0142
  • 120103-0001
  • PA9D01-42